Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV70725DQNT

200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70725DQNT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet32 pages13 years ago
Datasheet32 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.61%

CAD Models

Download Texas Instruments TLV70725DQNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.42
$ 0.098
Stock
584,445
607,206
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
2.5 V
2.5 V
Output Current
200 mA
200 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
70 dB
50 dB
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70725DQNT.

Related Parts

Texas InstrumentsTLV70725PDQNT
200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge
Texas InstrumentsTLV70733DQNR
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV70731DQNR
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 1.8V, Active Discharge Rdis=1.2kOhms

Descriptions

Descriptions of Texas Instruments TLV70725DQNT provided by its distributors.

200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
70dB~50dB(100Hz~1MHz) 50μA positive electrode fixed 200mA 1 2.5V 2V 2.5V 5.5V 300mV@ 150mA 10 mV 1mV X2SON-4 SMD mount 350μm(height)
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 1.5 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.