Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV705185YFPT

IC REG LDO 1.85V 0.2A 4DSBGA / LDO Regulator Pos 1.85V 0.2A 4-Pin DSBGA T/R
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV705185YFPT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages13 years ago
Datasheet23 pages13 years ago
Datasheet26 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV705185YFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.224
Stock
235,645
1,805,172
Authorized Distributors
4
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.85 V
1.85 V
Output Current
200 mA
200 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV705185YFPT.

Related Parts

Texas InstrumentsTLV70725PDQNT
200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge
Texas InstrumentsTLV70732DQNR
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV70732DQNT
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125

Descriptions

Descriptions of Texas Instruments TLV705185YFPT provided by its distributors.

IC REG LDO 1.85V 0.2A 4DSBGA / LDO Regulator Pos 1.85V 0.2A 4-Pin DSBGA T/R
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
IC REG LINEAR 1.85V 200MA 4DSBGA Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
1.85 V FIXED POSITIVE LDO REGULATOR BGA4
IC REG LINEAR 1.85V 200MA 4DSBGA
IC REG LIN 1.85V 200MA 4-DSBGA
LDO Regulator, Fixed, +5V Input, 200mA, 1.85V Output, 55μA Iq, 80dB~55dB PSRR(10kHz~1MHz), 250mV@200mA Vout, 1mV/0.05mV Line/Load Reg, DSBGA-4, SMD, Adhesive Mount, 310μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.