Texas Instruments TLV7041DCKT

Comparator Low Voltage Single Channel Rail-to-Rail Open-Drain 1.6V to 6.5V 5-Pin SC-70 T/R
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7041DCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

Inventory History

3 month trend:
+1.16%

CAD Models

Download Texas Instruments TLV7041DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.321
$ 0.321
Stock
787,274
1,125,142
1,125,142
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Descriptions

Descriptions of Texas Instruments TLV7041DCKT provided by its distributors.

Comparator Low Voltage Single Channel Rail-to-Rail Open-Drain 1.6V to 6.5V 5-Pin SC-70 T/R
NANOPWR COMPARATOR, OPEN DRAIN, SC-70-5; Type de comparateur: Nanopuissance; Nombre de comparateurs: 1 Comparateur; Temps de réponse: -; Gamme de tension d'alimentation: 1,6V à 6,5V; Type de boîtier de comparateur: SC-70; Nom
NANOPWR COMPARATOR, OPEN DRAIN, SC-70-5; Comparator Type:Nanopower; No. of Comparators:1 Comparator; Response Time:-; Supply Voltage Range:1.6V to 6.5V; Comparator Case Style:SC-70; No. of Pins:5Pins; IC Output Type:Open Drain; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV7041DCKT .