Texas Instruments TLV70229DSER

300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70229DSER.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV70229DSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.603
$ 0.603
Stock
218,776
100,600,841
100,600,841
Authorized Distributors
1
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
2.9 V
-
-
Min Output Voltage
2.9 V
-
-
Output Voltage
2.9 V
2.9 V
2.9 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
-
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
WFDFN
WFDFN
WFDFN
Number of Pins
6
6
6
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTLV70233DSER
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTLV70228DSER
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTLV70236DSER
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TLV70229DSER provided by its distributors.

300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
68dB(1kHz) 55¦ÌA Fixed 300mA 1 2.9V 2V 2.9V 5.5V 380mV@ 300mA 1mV 1mV SON
LDO Regulator Pos 2.9V 0.3A 6-Pin WSON T/R
TLV702 300MA LOW-IQ LOW-DROPOUT
IC REG LINEAR 2.9V 300MA 6-WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.