Texas Instruments TLV70018DSER

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70018DSER.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet35 pages14 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages20 years ago

Augswan

HQonline

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TLV70018DSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.53
Stock
580,393
414,265
Authorized Distributors
0
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
Output Current
200 mA
200 mA
Dropout Voltage
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
WFDFN
WFDFN
Number of Pins
6
6
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV70015DSER
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTLV70015DSET
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTLV70033DSER
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 1.8 V, WDFN
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 2.8 V, WDFN
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 3.3 V, WDFN

Descriptions

Descriptions of Texas Instruments TLV70018DSER provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
68dB@(1kHz) 200mA null 1.8V positive 5.5V DFN-6(1.5x1.5) Linear Voltage Regulators (LDO) ROHS
68dB(1kHz) 55μA Positive Fixed 200mA 1 1.8V 2V 10V 5.5V 250mV@200mA 1mV 1mV WSON-6 SMD 800μm H
LDO Regulator Pos 1.8V 0.2A 6-Pin WSON T/R
Low voltage differential Regulator (LDO)
1.8 V FIXED POSITIVE LDO REGULATOR PDSO6
IC REG LINEAR 1.8V 200MA 6-WSON
TLV70018 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 175mV 800mum 200mA 555mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.