What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV61224DCKR

Battery Charge Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO6
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV61224DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages19 years ago

Arrow.cn

Inventory History

3 month trend:
-42.86%

CAD Models

Download Texas Instruments TLV61224DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.752
Stock
2,371,894
225,043
Authorized Distributors
3
2
Case/Package
SC
SC
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
700 mV
700 mV
Max Input Voltage
3 V
3 V
Min Output Voltage
-
3 V
Max Output Voltage
3 V
3 V
Efficiency
-
94 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV61225DCKR
Battery Charge Controller, Current-mode, 2000kHz Switching Freq-Max, BICMOS, PDSO6
Texas InstrumentsTLV61225DCKT
Single Cell High Efficient Step-Up Converter in 6 pin SC-70 Package 6-SC70 -40 to 85
Texas InstrumentsTPS61221DCKR
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 3.3V 0.5A 6-Pin SC-70 T/R
FAN5358 Series 5.5 V 500 mA 2 MHz Buck SMT Switching Regulator - SOT-363
RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 2MHz 500mA 1.25mm
RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 2MHz 500mA 1.25mm

Descriptions

Descriptions of Texas Instruments TLV61224DCKR provided by its distributors.

Battery Charge Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO6
Switching Voltage Regulators Sgl Cell High Eff Step-Up Converter
Single cell 3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85
Conv DC-DC 0.7V to 3V Step Up Single-Out 3V 0.04A 6-Pin SC-70 T/R
Module DC-DC 1-OUT 3V 0.2A 6-Pin SC-70 T/R
IC REG BST 3V 0.16A SYNC SC70-6
Boost Yes Fixed 1 3V 3V 3V 700mV SC-70-6 , 1mm
ANALOG DEVICES AD8402ARZ50..Volatile Digital Potentiometer, 50 kohm, Single, 3 Wire, Serial, Linear,30%, 2.7 V
TLV61224 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) Active DC to DC switching regulator 1.2V 1.25mm 160mA Switch 2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.