What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV5636IDGKG4

12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-VSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5636IDGKG4.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages20 years ago

Mouser

iiiC

Newark

CAD Models

Download Texas Instruments TLV5636IDGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.182
$ 14.182
Stock
41,031
120,732
120,732
Authorized Distributors
0
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV5636CDGKR
12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP 0 to 70
Texas InstrumentsTLV5636CDGKG4
12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-VSSOP 0 to 70
Texas InstrumentsTLV5616IDGK
DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments TLV5636IDGKG4 provided by its distributors.

12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-VSSOP -40 to 85
DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP Tube
SERIAL INPUT LOADING 3.5 us SETTLING TIME 12-BIT DAC PDSO8
Converters - Digital to Analog (DAC) 12-Bit, 1 us DAC Serial Out
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; Update Rate:0.233MSPS; No. of DACs:1; Data Interface:Serial, 4-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.