Texas Instruments TLV5627CPW

8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-TSSOP 0 to 70
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5627CPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments TLV5627CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.7
$ 4.42
$ 4.42
Stock
300,588
240,013
240,013
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
2.5 µs
2.5 µs
2.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5627IPW
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-TSSOP -40 to 85
Texas InstrumentsTLV5627IPWG4
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-TSSOP -40 to 85
Texas InstrumentsDAC5573IPWR
8-bit, quad DAC with I2C Interface in a tiny TSSOP package 16-TSSOP -40 to 105
Analog DevicesAD7304BRU
+3 V/+5 V, Rail-to-Rail Quad, 8-Bit DAC | IC DAC 8BIT V-OUT 16TSSOP
Analog DevicesAD5429YRU
Dual 8-,10-,12-Bit High Bandwidth Multiplying DACs with Serial Interface | IC DAC 8BIT A-OUT 16TSSOP
Analog DevicesAD5429YRU-REEL
SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter -40C~125C 0.01mA 5mm 0.5LSB

Descriptions

Descriptions of Texas Instruments TLV5627CPW provided by its distributors.

8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-TSSOP 0 to 70
DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP Tube
Converters - Digital to Analog (DAC) 8-Bit, 3us Quad DAC, Serial Input
D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC TLV5627 digital to analog converter 5.1V 18mus 107ksps 0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5627CPW.