Texas Instruments TLV5613IDWR

12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-SOIC -40 to 85
$ 3.341

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5613IDWR.

Texas Instruments

Datasheet23 pages12 years ago

Arrow Electronics

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5613IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.341
$ 7.992
$ 7.992
Stock
228,432
248,478
248,478
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV5613CDW
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-SOIC 0 to 70
Texas InstrumentsTLV5619IDWR
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC -40 to 85
Texas InstrumentsTLV5619QDWREP
IC DAC 12BIT 1CH 2.7-5.5V 20SOIC / DAC 1-CH Resistor-String 12-bit 20-Pin SOIC T/R
Analog Devices / Linear TechnologyLTC7545ACSW
Improved Industry Standard Parallel 12-Bit Multiplying DAC
Analog DevicesLTC7545ABSW#PBF
Improved Industry Standard Parallel 12-Bit Multiplying DAC
Analog DevicesLTC7545ALSW#PBF
DAC 1-CH R-2R 12-bit 20-Pin SOIC W Tube / IC D/A CONV 12BIT PARALLEL20SOIC

Descriptions

Descriptions of Texas Instruments TLV5613IDWR provided by its distributors.

12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-SOIC -40 to 85
DAC 1-CH Resistor-String 12-bit 20-Pin SOIC T/R
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; Update Rate:0.286MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.