Texas Instruments TLV5606ID

10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC -40 to 85
$ 4.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5606ID.

Arrow Electronics

Datasheet27 pages15 years ago

Texas Instruments

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments TLV5606ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.363
$ 3.533
$ 3.533
Stock
216,552
319,609
319,609
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTLV5606CD
10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC 0 to 70
Texas InstrumentsTLV5606CDG4
10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC 0 to 70
Texas InstrumentsTLV5606CDR
10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV5606ID provided by its distributors.

10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC -40 to 85
DAC 1-CH Resistor-String 10-bit 8-Pin SOIC Tube
SERIAL INPUT LOADING 9 us SETTLING TIME 10-BIT DAC PDSO8
Ic, 10Bit Dac, Smd, 5606, Soic8; Resolution (Bits):10Bit; Sampling Rate:102Ksps; Data Interface:Serial; Supply Voltage Range:2.7V To 3.3V, 4.5V To 5.5V; Adc/Dac Case Style:Soic; No. Of Pins:8Pins; Input Channel Type:Serial; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5606ID
IC, 10BIT DAC, SMD, 5606, SOIC8; Résolution (Bits): 10bit; Taux d'échantillonnage: 102kSPS; Interface de données: Série; Gamme de tension d'alimentation: 2.7V à 3.3V, 4.5V à 5.5V; Type de boîtier CAN / CNA: SOIC; Nombre de br

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5606ID .