Texas Instruments TLV5606CD

10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC 0 to 70
$ 4.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5606CD.

Farnell

Datasheet27 pages15 years ago

Texas Instruments

Newark

Jameco (USA)

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5606CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.701
$ 4.363
$ 4.363
Stock
316,504
275,502
275,502
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5606ID
10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC -40 to 85
Texas InstrumentsTLV5606IDG4
10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC -40 to 85
Texas InstrumentsTLV5606IDR
10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV5606CD provided by its distributors.

10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC 0 to 70
IC DAC 10BIT V-OUT 8SOIC / 10 Bit Digital to Analog Converter 1 8-SOIC
Digital To Analogue Converter, 10 Bit, 102 Ksps, Serial, 2.7V To 3.3V, 4.5V To 5.5V, Soic, 8
DAC 1-CH Resistor-String 10-bit 8-Pin SOIC Tube
String DAC 2.7V~3.3V 5V 102kS/s 10bit 1-Ch 10-SPI SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
SERIAL INPUT LOADING 9 us SETTLING TIME 10-BIT DAC PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5606CD.