Texas Instruments TLV5580CPW

8 Bit, 80 MSPS ADC Single Ch., High Ch. Bandwidth, Low Power 28-TSSOP 0 to 70
$ 38.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5580CPW.

Texas Instruments

Datasheet39 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages19 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5580CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.205
$ 26.303
$ 26.303
Stock
297,517
149,800
149,800
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
Bipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
2.4 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV5580CPW.

Related Parts

Texas InstrumentsADC10080CIMT/NOPB
10-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
Texas InstrumentsADC10065CIMTX/NOPB
10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
Texas InstrumentsADC10065CIMT/NOPB
10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
Analog DevicesAD9215BRUZ-80
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9215BRU-80
ADC Single Pipelined 80Msps 10-bit Parallel 28-Pin TSSOP
Analog DevicesAD9215BRUZ-65
Single Analog to Digital Converter Pipelined 65Msps 10-bit Parallel 28-Pin TSSOP

Descriptions

Descriptions of Texas Instruments TLV5580CPW provided by its distributors.

8 Bit, 80 MSPS ADC Single Ch., High Ch. Bandwidth, Low Power 28-TSSOP 0 to 70
1-Channel Single ADC Pipelined 80Msps 8-bit Parallel 28-Pin TSSOP Tube
IC,A/D CONVERTER,SINGLE,8-BIT,CMOS,TSSOP,28PIN
1-CH 8-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.