Texas Instruments TLV431BQLP

0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 125
$ 0.672
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV431BQLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet46 pages11 years ago
Datasheet46 pages11 years ago
Datasheet37 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet36 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV431BQLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.672
$ 0.623
Stock
393,976
165,330
Authorized Distributors
2
3
Case/Package
TO-92
TO-92
Number of Pins
3
3
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
7 V
7 V
Min Output Voltage
1.24 V
-
Max Output Voltage
6 V
6 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTLV431BILPRE3
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85
Texas InstrumentsTLV431BCLPRE3
0.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 0 to 70
Texas InstrumentsTLV431BILP
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments TLV431BQLP provided by its distributors.

0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 125
V-Ref Adjustable 1.24V to 6V 15mA 3-Pin TO-92 Bulk
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TO-92; Package Shape: ROUND; Surface Mount: NO;
Voltage Reference; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:No; Operating Temp. Max:125°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.