What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV431BILPRE3

0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85

$ 0.548
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV431BILPRE3.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet46 pages11 years ago
Datasheet46 pages11 years ago
Datasheet37 pages12 years ago
Technical Drawing3 pages12 years ago
Datasheet36 pages18 years ago

Upverter

Mouser

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments TLV431BILPRE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.594
$ 0.594
Stock
123,483
268,083
268,083
Authorized Distributors
3
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
7 V
7 V
7 V
Min Output Voltage
1.24 V
-
-
Max Output Voltage
6 V
6 V
6 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLV431BCLP
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 1.24V to 6V 15mA 3-Pin TO-92 Bulk
Texas InstrumentsTLV431BQLP
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 125
Texas InstrumentsTLV431BCLPRE3
0.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 0 to 70

Descriptions

Descriptions of Texas Instruments TLV431BILPRE3 provided by its distributors.

0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85
V-Ref Adjustable 1.24V to 6V 15mA 3-Pin TO-92 T/R
IC VREF SHUNT ADJ 0.5% TO92-3 Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA TO-92-3
Voltage Reference; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.