Texas Instruments TLV4111ID

High Output Drive, Low Voltage, Single Operational Amplifier 8-SOIC -40 to 125
$ 1.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV4111ID.

Texas Instruments

Datasheet33 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments TLV4111ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.713
$ 1.52
$ 1.52
Stock
20,390,266
765,422
765,422
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.57 V/µs
1.57 V/µs
1.57 V/µs
Gain Bandwidth Product
2.7 MHz
2.7 MHz
2.7 MHz
Input Offset Voltage (Vos)
3.5 mV
175 µV
175 µV
Power Supply Rejection Ratio (PSRR)
70 dB
-
-
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV4111ID.

Related Parts

Texas InstrumentsTLV4110IDR
High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-SOIC -40 to 125
Texas InstrumentsTLV4111CD
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLV4110ID
High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV4111ID provided by its distributors.

High Output Drive, Low Voltage, Single Operational Amplifier 8-SOIC -40 to 125
Op Amp Single High Output Drive Amplifier R-R O/P 6V 8-Pin SOIC Tube
FAMILY OF HIGH OUTPUT DRIVE OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 1 CIRCUIT 8SOIC
700μA 1.57V/μs 55nV/rtHz 2.7MHz shutdown Rail to Rail 320mA 1 1 2.5V 6V 175μV 0.3pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:2.7MHz; Slew Rate:1.57V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.