Texas Instruments TLV4110IDR

High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-SOIC -40 to 125
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV4110IDR.

Newark

Datasheet35 pages11 years ago
Datasheet38 pages10 years ago
Datasheet36 pages10 years ago

Texas Instruments

HQonline

Sierra IC

Augswan

Inventory History

3 month trend:
+20.28%

CAD Models

Download Texas Instruments TLV4110IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 1.976
$ 1.976
Stock
312,057
2,699,474
2,699,474
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.57 V/µs
1.57 V/µs
1.57 V/µs
Gain Bandwidth Product
2.7 MHz
2.7 MHz
2.7 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV4110IDR.

Related Parts

Texas InstrumentsTLV4111CD
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLV4111ID
High Output Drive, Low Voltage, Single Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV4111IDR
High Output Drive, Low Voltage, Single Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV4110IDR provided by its distributors.

High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-SOIC -40 to 125
Op Amp Single High Output Drive Amplifier R-R O/P 6V 8-Pin SOIC T/R
FAMILY OF HIGH OUTPUT DRIVE OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 1 CIRCUIT 8SOIC
Single channel 0.3pA 1.57V/us 2.7MHz SOIC-8 Operational Amplifier ROHS
Op Amp, General Purpose, Rail-to-Rail, 320mA, Shutdown, 700μA, 1.57V/μs, 55nV/rtHz, 2.7MHz, 2.5V-6V, 175μV, 0.3pA, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:2.7MHz; Slew Rate:1.57V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.