Texas Instruments TLV379IDR

Op Amp Single Low Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV379IDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

HQonline

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments TLV379IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV379IDR.

Related Parts

Texas InstrumentsTLV2379IDR
Dual, 5.5-V, 90-kHz, low quiescent current (4-μA), RRIO operational amplifier 8-SOIC -40 to 125
MicrochipMCP6141-I/SN
MCP6141 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-8
MicrochipMCP6141-E/SN
MICROCHIP MCP6141-E/SN OP AMP, 100KHZ RAIL-RAIL, 1.4 - 6 V, 8-PIN SOT-23
MicrochipMCP6143-I/SN
MICROCHIP MCP6143-I/SN OP AMP, 0.1MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN SOIC
STMicroelectronicsTS271CDT
Single channel 1pA 0.04V/us 100kHz 1.1mV SOIC-8 Operational Amplifier ROHS
onsemiMC34071D
Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments TLV379IDR provided by its distributors.

Op Amp Single Low Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Single channel 5pA 0.03V/us 90kHz SOIC-8 Operational Amplifier ROHS
Single, 5.5-V, 90-kHz, low quiescent current (4-μA), RRIO operational amplifier 8-SOIC -40 to 125
Op Amp, 4μA, 30mV/μs, 83nV/rtHz, 90kHz, Shutdown, Rail-to-Rail, 5mA, 1-Ch, ±2.75V-5.5V, 800μV, 5pA, SOIC-8, SMD, Adhesive Mount
OP-AMP, 90KHZ, 0.03V/US, SOIC-8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 90kHz; Vitesse de balayage: 0.03V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V, ± 900mV à ± 2.75V; Type de boîtier d'amplificateur:
Op-Amp, 90Khz, 0.03V/Us, Soic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:90Khz; Slew Rate:0.03V/Μs; Supply Voltage Range:1.8V To 5.5V, ± 900Mv To ± 2.75V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV379IDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV379IDR .