Texas Instruments TLV2379IDR

Dual, 5.5-V, 90-kHz, low quiescent current (4-μA), RRIO operational amplifier 8-SOIC -40 to 125
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2379IDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

HQonline

element14 APAC

Inventory History

3 month trend:
-84.72%

CAD Models

Download Texas Instruments TLV2379IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2379IDR.

Related Parts

Texas InstrumentsTLV379IDR
Op Amp Single Low Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Texas InstrumentsLMC6061AIM
Precision CMOS Single Micropower Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC
MicrochipMCP6141-E/SN
MICROCHIP MCP6141-E/SN OP AMP, 100KHZ RAIL-RAIL, 1.4 - 6 V, 8-PIN SOT-23
MicrochipMCP6141T-I/SN
Ic, operational Amplifier, single, cmos, sop; |Microchip Technology MCP6141T-I/SN
MicrochipMCP6141T-E/SN
Single Non-Unity Gain Rail-to-Rail Input/Output Op Amp - 600nA - 1.4 to 6.0V - 8-Lead SOIC - -40°C t
Texas InstrumentsLMC6061AIM/NOPB
Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV2379IDR provided by its distributors.

Dual, 5.5-V, 90-kHz, low quiescent current (4-μA), RRIO operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Dual 5pA 0.03V/us 90kHz Rail-to-rail input, rail-to-rail output 2.5mV SOIC-8 Operational Amplifier ROHS
4μA (x2 Ch) 30mV/μs 90kHz Rail-to-Rail 5mA ±2.75V, 5.5V 800μV 5pA General Purpose SOIC-8 SMD, Adhesive Mount 4.9mm × 3.91mm × 1.75mm
OP-AMP, 90KHZ, 0.03V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 90kHz; Vitesse de balayage: 0.03V/µs; Gamme de tension d'alimentation: ± 0.9V à ± 2.75V, 1.8V à 5.5V; Type de boîtier d'amplificateur:
OP-AMP, 90KHZ, 0.03V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:90kHz; Slew Rate:0.03V/µs; Supply Voltage Range:± 0.9V to ± 2.75V, 1.8V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:TLV379 Series; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2379IDR .