Texas Instruments TLV369IDCKT

IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV369IDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Inventory History

3 month trend:
-0.86%

CAD Models

Download Texas Instruments TLV369IDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.748
$ 0.571
Stock
515,704
955,672
Authorized Distributors
2
2
Case/Package
SC
-
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.005 V/µs
0.005 V/µs
Gain Bandwidth Product
12 kHz
12 kHz
Input Offset Voltage (Vos)
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
800 nA
800 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV369IDCKT.

Related Parts

Texas InstrumentsOPA369AIDCKR
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsOPA369AIDCKT
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
STMicroelectronicsTSU101RICT
TSU101 Series 5.5V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-323
STMicroelectronicsTSU101ICT
TSU101 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-323
STMicroelectronicsOA1NP22C
ROHS3Compliant EAR99 OA1NP Cut Tape (CT) op amp buffer circuit 2.2mm 0.00003muA 100muV 8kHz
Analog DevicesMAX4464EXK+T
ROHS3Compliant EAR99 MAX4464 Matte Tin (Sn) op amp amplifier circuit 2mm 200pA 500muV 40kHz

Descriptions

Descriptions of Texas Instruments TLV369IDCKT provided by its distributors.

IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
OP-AMP, 12KHZ, 0.005V/US, SC-70-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 12kHz; Vitesse de balayage: 0.005V/µs; Gamme de tension d'alimentation: ± 0.9V à ± 2.75V, 1.8V à 5.5V; Type de boîtier d'amplificateu
OP-AMP, 12KHZ, 0.005V/US, SC-70-5; No. of Amplifiers:1 Amplifier; Bandwidth:12kHz; Slew Rate:0.005V/µs; Supply Voltage Range:± 0.9V to ± 2.75V, 1.8V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:TLV369 Series; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV369IDCKT .