Texas Instruments TLV342AIDR

Dual, 5.5-V, 2.2-MHz, 1.25-mV offset operational amplifier 8-SOIC -40 to 125
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV342AIDR.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Newark

iiiC

HQonline

DigiKey

Inventory History

3 month trend:
-65.63%

CAD Models

Download Texas Instruments TLV342AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
$ 0.718
Stock
306,454
140,486
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
2.3 MHz
2.3 MHz
Input Offset Voltage (Vos)
1.25 mV
1.25 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV342AIDR.

Related Parts

Texas InstrumentsTLV342IDR
Dual, 5.5-V, 2.2-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV342ID
Dual, 5.5-V, 2.2-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2379AIDR
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments TLV342AIDR provided by its distributors.

Dual, 5.5-V, 2.2-MHz, 1.25-mV offset operational amplifier 8-SOIC -40 to 125
IC CMOS 2 CIRCUIT 8SOIC CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Dual 1pA 1V/us 2.3MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 1250uV Offset-Max, CMOS, PDSO8
Dual 2.2MHz CMOS Op Amp, Rail-to-Rail Output, 1.5V-5.5V
75μA(x2 Channels) 1V/μs 33nV/rtHz@ 5V 2.3MHz shutdown Rail to Rail 115mA 2 2 1.5V 5.5V 300μV 1pA CMOS SOIC-8 SMD mount,glue mount 1.75mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Differential Phase:55°; Input Bias Current:3000pA; Leaded Process Compatible:Yes; Offset Drift:1.9µV/°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.