Texas Instruments TLV341IDCKT

Single, 5.5-V, 2.2-MHz operational amplifier with shutdown 6-SC70 -40 to 125
$ 0.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV341IDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet35 pages11 years ago
Datasheet36 pages14 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Inventory History

3 month trend:
-1.90%

CAD Models

Download Texas Instruments TLV341IDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.946
$ 0.769
$ 0.769
Stock
157,316
515,504
515,504
Authorized Distributors
3
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
0.9 V/µs
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
2.3 MHz
2.3 MHz
2.3 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
75 µA
75 µA
75 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV341IDCKT.

Related Parts

Texas InstrumentsTLV341AIDCKR
Single, 5.5-V, 2.2-MHz, 1.25-mV offset operational amplifier with shutdown 6-SC70 -40 to 125
Texas InstrumentsTLV341AIDCKT
Single, 5.5-V, 2.2-MHz, 1.25-mV offset operational amplifier with shutdown 6-SC70 -40 to 125
STMicroelectronicsTSV6390AICT
TSV6390A Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SC-70-6
STMicroelectronicsTSV6391ICT
TSV6391 Series 5.5 V 2.4 MHz Rail to Rail SMT Operational Amplifier - SOT-323
STMicroelectronicsTSV6391AICT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single
Texas InstrumentsLMV341MG/NOPB
Single, 5.5-V, 1-MHz, high output current (75-mA) op amp 6-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments TLV341IDCKT provided by its distributors.

Single, 5.5-V, 2.2-MHz operational amplifier with shutdown 6-SC70 -40 to 125
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 6-Pin SC-70 T/R
Op Amp, General Purpose, Rail-to-Rail, Shutdown, 115mA, 1-Ch, 1-Channel, 1.5V-5.5V, 300μV, 1pA, SC-70-6, SMD, Adhesive Mount, 2mm × 1.25mm × 900μm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Differential Phase:55°; Input Bias Current:3000pA; Leaded Process Compatible:Yes; Offset Drift:1.9µV/°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.