What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV3402CD

Dual nano power high-voltage comparator with open-drain output 8-SOIC 0 to 70

$ 1.723
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3402CD.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages15 years ago
Datasheet19 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV3402CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.723
$ 1.24
$ 1.24
Stock
144,321
551,205
551,205
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3.6 mV
3.6 mV
3.6 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.5 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV3401CD
Single nano power high-voltage comparator with open-drain output 8-SOIC 0 to 70
Texas InstrumentsTLV3401CDG4
SOIC Nickel/Palladium/Gold (Ni/Pd/Au) e4 250pA comparator circuit 0.00025muA 30mus 2.9mm 3.6mV
Texas InstrumentsTLV3401IDR
Single nano power high-voltage comparator with open-drain output 8-SOIC -40 to 125
Comparator Dual ±8V/16V 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TLV3402CD provided by its distributors.

Dual nano power high-voltage comparator with open-drain output 8-SOIC 0 to 70
IC COMPARATOR 2 GEN PUR 8SOIC "Comparator General Purpose CMOS, Open-Drain 8-SOIC"
Tube TLV3402 CMOS Open-Drain 0.0001muA comparator circuit 250pA @ 15V 175000ns 4.9mm 5V
Comparator Dual R-R I/O ±8V/16V 8-Pin SOIC Tube
640nA 80μs CMOS,Open Drain 2 2.5V 16V 3.6mV@ 15V 250pA@ 15V currency SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Analog Comparators Dual Nanopower Open Drain Out Comparator
NANOPOWER COMPARATOR, DUAL, 55 uS, SOIC-8
IC REG LIN POS ADJ 800MA SOT223

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.