Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV320AIC33IRGZ

RoHS Compliant INDUSTRIAL QUAD General Purpose codec 85C 96ksps 7mm 1.83.3V

Price and Stock

Alternate Parts

Price @ 1000
$ 4.31
Stock
184,794
371,751
Authorized Distributors
0
3
Case/Package
-
VQFN
Number of Pins
48
48
Resolution
-
3 B
Interface
-
2-Wire, I2C, SPI
Number of A/D Converters
2
2
Number of DAC Channels
-
2
Signal to Noise Ratio (SNR)
-
100 dB
Min Supply Voltage
-
1.1 V
Max Supply Voltage
-
3.6 V

Descriptions

Descriptions of Texas Instruments TLV320AIC33IRGZ provided by its distributors.

RoHS Compliant INDUSTRIAL QUAD General Purpose codec 85C 96ksps 7mm 1.83.3V
Audio Codec 2ADC / 2DAC 24-Bit 48-Pin VQFN EP
CONSUMER CIRCUIT, PQCC48 / Interface

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.