Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV320AIC27CPFB

IC 18-BIT STEREO CODEC 48-TQFP Stereo Audio Interface 18 b Serial 48-TQFP (7x7)
$ 2.363

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC27CPFB.

Texas Instruments

Datasheet54 pages25 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet55 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC27CPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.363
$ 3.949
Stock
358,698
109,098
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Resolution
-
-
Interface
-
-
Number of A/D Converters
-
-
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TLV320AIC27CPFB provided by its distributors.

IC 18-BIT STEREO CODEC 48-TQFP Stereo Audio Interface 18 b Serial 48-TQFP (7x7)
Contains Lead Not Qualified Non-RoHS Compliant CMOS IC CODEC (Type) 70C 100mA 7mm 3.3/5V
General Purpose Audio Codec 2ADC / 4DAC Ch 48-Pin TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.