What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV320AIC23BGQER

Low-Power Stereo CODEC with HP Amplifier 80-BGA MICROSTAR JUNIOR 0 to 70
$ 3.308

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC23BGQER.

Texas Instruments

Datasheet54 pages14 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC23BGQER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.308
$ 4.973
$ 4.973
Stock
893,819
414,157
414,157
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
80
80
80
Resolution
4 B
4 B
4 B
Interface
2-Wire, I2C, SPI, Serial
2-Wire, I2C, SPI, Serial
2-Wire, I2C, SPI, Serial
Number of A/D Converters
2
2
2
Number of DAC Channels
-
1
1
Signal to Noise Ratio (SNR)
90 dB
90 dB
90 dB
Min Supply Voltage
1.42 V
1.42 V
1.42 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsTLV320DAC23IGQE
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTLV320DAC23GQER
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR -10 to 70
Texas InstrumentsTLV320DAC23IGQER
DAC 2-CH Delta-Sigma 24-bit 80-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTLV320DAC23GQE
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR 0 to 0

Descriptions

Descriptions of Texas Instruments TLV320AIC23BGQER provided by its distributors.

Low-Power Stereo CODEC with HP Amplifier 80-BGA MICROSTAR JUNIOR 0 to 70
General Purpose Audio Codec 2ADC / 2DAC Ch 80-Pin BGA MICROSTAR JUNIOR T/R
Audio CODEC IC; Resolution:24 Bits; No. of ADC/DAC:2 / 2; Package/Case:80-VFBGA; No. of Pins:80; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Analog Voltage Max:3.6V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.