Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV320AIC13CDBT

IC SGL CH CODEC LP LV 30TSSOP / Voiceband Audio Codec 1ADC / 1DAC Ch 30-Pin TSSOP Tube
$ 7.133

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC13CDBT.

Texas Instruments

Datasheet56 pages11 years ago
Datasheet55 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages22 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.133
$ 19.225
Stock
221,192
218,145
Authorized Distributors
2
3
Case/Package
TFSOP
TSSOP
Number of Pins
30
30
Resolution
2 B
2 B
Interface
I2C
2-Wire, I2C
Number of A/D Converters
1
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
84 dB
84 dB
Min Supply Voltage
1.65 V
1.1 V
Max Supply Voltage
1.95 V
3.6 V

Descriptions

Descriptions of Texas Instruments TLV320AIC13CDBT provided by its distributors.

IC SGL CH CODEC LP LV 30TSSOP / Voiceband Audio Codec 1ADC / 1DAC Ch 30-Pin TSSOP Tube
Low-Power Mono Voice Band CODEC 30-TSSOP 0 to 70
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:30-TSSOP; No. of Pins:30; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.