What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV320A1110PBSRG4

Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320A1110PBSRG4.

Texas Instruments

Datasheet40 pages15 years ago
Datasheet41 pages18 years ago

Newark

CAD Models

Download Texas Instruments TLV320A1110PBSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.701
$ 5.701
Stock
0
295,446
295,446
Authorized Distributors
0
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Resolution
1.875 B
1.875 B
1.875 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Number of A/D Converters
1
1
1
Number of DAC Channels
-
1
1
Signal to Noise Ratio (SNR)
-
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Descriptions

Descriptions of Texas Instruments TLV320A1110PBSRG4 provided by its distributors.

Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
PCM CODEC; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: TFQFP; Package Shape: SQUARE;
Audio CODEC IC; Resolution:15 Bits; No. of ADC/DAC:1 / 1; Package/Case:32-TQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Analog Voltage Max:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.