Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV313QDCKTQ1

IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
$ 0.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV313QDCKTQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

Inventory History

3 month trend:
-0.47%

CAD Models

Download Texas Instruments TLV313QDCKTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.804
$ 0.247
$ 0.247
Stock
657,879
5,041,563
5,041,563
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
5
5
5
Number of Circuits
-
1
1
Slew Rate
-
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
-
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV313QDCKTQ1.

Descriptions

Descriptions of Texas Instruments TLV313QDCKTQ1 provided by its distributors.

IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Automotive-grade, single, 5.5-V, 1-MHz, RRIO operational amplifier 5-SC70 -40 to 125
Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V Automotive 5-Pin SC-70 T/R
Single channel 1pA 0.5V/us 1MHz SC-70-5 Operational Amplifier ROHS
TLV313-Q1 Automotive Rail-to-Rail In/Out Operational Amplifier for Cost-Sensitive Systems 1 MHz 1.8V to 5.5V 5-Pin SC70 T/R
65μA 500mV/μs 26nV/rtHz 1MHz shutdown Rail to Rail 15mA 1 1 1.8V ±2.75V,5.5V 750μV 1pA 1MHz General Purpose SC-70-5 SMD mount 2mm(Length)*1.25mm(width)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.