Texas Instruments TLV2785CD

Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 16-Pin SOIC Tube
$ 1.036

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2785CD.

Sierra IC

Datasheet36 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.036
$ 1.036
Stock
120,931
157,676
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
-
-
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
-
-

Related Parts

Texas InstrumentsTLV2784CDR
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsTLV2784CD
Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 14-Pin SOIC Tube
Texas InstrumentsTLV2785AIDR
Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 16-Pin SOIC T/R
STMicroelectronicsTL064CDT
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL064CD
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
MicrochipMCP6G04-E/SL
SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments TLV2785CD provided by its distributors.

Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 16-Pin SOIC Tube
Not Qualified GULL WING OPERATIONAL AMPLIFIER CMOS op amp amplifier circuit 1.09W 70dB 5V/mus 70C
OPERATIONAL AMPLIFIER, 4 FUNC, 4500UV OFFSET-MAX, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.