Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2772IDGKR

Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 8-VSSOP -40 to 125
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2772IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet3 pages24 years ago

Newark

Upverter

HQonline

Augswan

Inventory History

3 month trend:
-1.65%

CAD Models

Download Texas Instruments TLV2772IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.23
$ 3.071
Stock
385,223
323,268
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2772IDGKR.

Related Parts

Texas InstrumentsTLV2772CDGKR
Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 8-VSSOP 0 to 70
Texas InstrumentsTLV2773IDGS
Dual 2.7-V High-Slew- ate ail-to- ail Output Operational Amplifier w/Shutdown 10-VSSOP -40 to 125
Texas InstrumentsTLV2773CDGS
Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 10-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments TLV2772IDGKR provided by its distributors.

Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 8-VSSOP -40 to 125
Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 8-Pin VSSOP T/R
FAMILY OF 2.7-V HIGH-SLEW-RATE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS WITH SHUTDOWN
Dual 2pA 10.5V/us 5.1MHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
1mA(x2 Channels) 10.5V/μs 17nV/rtHz 5.1MHz 84dB shutdown Rail to Rail 50mA 2 2 1.8V ±3V,6V 500μV 2pA CMOS VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm
The TLV277x CMOS operational amplifier family combines high slew rate and bandwidth, rail-to-rail output swing, high output drive, and excellent dc precision. The device provides 10.5 V/t,s of slew rate and 5.1 MHz of bandwidth while only consuming 1 mA of supply current per channel. This ac performance is much higher than current competitive CMOS amplifiers. The rail-to-rail output swing and high output drive make these devices a good choice for driving the analog input or reference of analog-to-digital converters. These devices also have low distortion while driving a 600-\Omega load for use in telecom systems. These amplifiers have a 360-t,V input offset voltage, a 17 nV/\Theta Hz input noise voltage, and a 2-pA input bias current for measurement, medical, and industrial applications. The TLV277x family is also specified across an extended temperature range (-40 oC to 125 oC), making it useful for automotive systems, and the military temperature range (-55oC to 125oC), for military systems. These devices operate from a 2.5-V to 5.5-V single supply voltage and are characterized at 2.7 V and 5 V. The single-supply operation and low power consumption make these devices a good solution for portable applications. The following table lists the packages available.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.