Texas Instruments TLV2760ID

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2760ID.

Texas Instruments

Datasheet44 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet34 pages18 years ago

Upverter

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2760ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 0.557
Stock
2,058,423
172,322
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
-
Number of Circuits
1
1
Slew Rate
0.2 V/µs
-
Gain Bandwidth Product
500 kHz
-
Input Offset Voltage (Vos)
3.5 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Operating Supply Current
20 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2760ID.

Related Parts

Texas InstrumentsTLV2761ID
Single, 3.6-V, 500-kHz, RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLV2761CD
Single, 3.6-V, 500-kHz, RRIO operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2781IDR
Single, 3.6-V, 8-MHz, RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2760ID provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Single, 3.6-V, 500-kHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 85
Op Amp Single Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin SOIC Tube
20μA 230mV/μs 95nV/rtHz 500KHz shutdown Rail to Rail 10.2mA 1 1 ±1.8V,3.6V 550μV 3pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:0.2V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bias Current:15pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.