Texas Instruments TLV2761ID

Single, 3.6-V, 500-kHz, RRIO operational amplifier 8-SOIC -40 to 85
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2761ID.

Texas Instruments

Datasheet45 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet34 pages18 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2761ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2761ID.

Related Parts

Texas InstrumentsTLV2761CD
Single, 3.6-V, 500-kHz, RRIO operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2760ID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLV2760IDG4
Single 1.8-V, Micro-power, ail-to- ail, Single Supply Amplifier with Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV2761ID provided by its distributors.

Single, 3.6-V, 500-kHz, RRIO operational amplifier 8-SOIC -40 to 85
Op Amp Single Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin SOIC Tube
20μA 230mV/μs 95nV/rtHz 500KHz shutdown Rail to Rail 10.2mA 1 1 ±1.8V,3.6V 550μV 3pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:500kHz; Slew Rate:0.2V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bias Current:15pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.