Texas Instruments LMV711IDBVR

Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 6-SOT-23 -40 to 85
$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV711IDBVR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages18 years ago

Newark

iiiC

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV711IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.569
Stock
315,059
335,205
Authorized Distributors
2
2
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
1.17 mA
1.17 mA

Related Parts

Texas InstrumentsLMV715IDBVR
Single Low-Power RRIO Operational Amplifiers With High Output Current Drive And Shutdown 6-SOT-23 -40 to 85
Texas InstrumentsOPA373AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA373AIDBVTG4
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Analog DevicesAD8591ARTZ-REEL7
Operational Amplifiers - Op Amps SINGLE. CMOS RAIL-RAIL OP AMP W/SHUTDOWN
Analog DevicesMAX4231AXT+T
High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70
Op Amp Single Precision Amplifier R-R I/O 5.5V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LMV711IDBVR provided by its distributors.

Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 6-SOT-23 -40 to 85
OP Amp Single GP R-R I/O 5V 6-Pin SOT-23 T/R
OP-AMP 3200 uV OFFSET-MAX 5 MHz BAND WIDTH PDSO6
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:5MHz; Slew Rate:5V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5V; No. of Pins:6; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.