Texas Instruments TLV2544QD

IC ADC 12BIT SAR 16SOIC / 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SOIC
$ 23.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2544QD.

Texas Instruments

Datasheet43 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2544QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.65
$ 27.08
$ 27.08
Stock
179,837
150,836
150,836
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.2 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV2544ID
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SOIC Tube
Texas InstrumentsTLV2544CD
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SOIC Tube
Texas InstrumentsTLV1504ID
4-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV2544QD provided by its distributors.

IC ADC 12BIT SAR 16SOIC / 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SOIC
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin SOIC Tube
Automotive catalog 12-bit, 4-channel, 200 kSPS ADC Ser. out, auto pwrdn (S/W and H/W), low power 16-SOIC -40 to 125
Converters - Analog to Digital (ADC) 12-Bit 200 kSPS, Lo-Pwr
16-SOIC (0.154 3.90mm Width) TLV2544 SPI ACTIVE (Last Updated: 3days ago) analog digital converter 1.58mm 2.4mA 200ksps 1.11W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.