Texas Instruments TLV2544CD

4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SOIC Tube
$ 23.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2544CD.

Texas Instruments

Datasheet48 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet42 pages18 years ago
Datasheet8 pages27 years ago

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2544CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.2
$ 27.08
$ 27.08
Stock
303,770
143,057
143,057
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV2544ID
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SOIC Tube
Texas InstrumentsTLV2544IDG4
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SOIC Tube
Texas InstrumentsTLV2544QDR
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLV2544CD provided by its distributors.

4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SOIC Tube
12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/4 Ch. 16-SOIC 0 to 70
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
Converters - Analog to Digital (ADC) 12bit 200KSPS SAR
A/D Converter (A-D) IC; Resolution (Bits):12; Input Channels Per ADC:4; Input Channel Type:Single Ended; Data Interface:Serial, 4-Wire; Package/Case:16-SOIC; No. of Pins:16; DNL±:1LSB; INL ±:1LSB; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.