Texas Instruments TLV2543IDB

11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SSOP Tube
$ 49.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2543IDB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages18 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Mouser

Inventory History

3 month trend:
-50.00%

CAD Models

Download Texas Instruments TLV2543IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.442
$ 27.998
$ 27.998
Stock
147,924
255,488
255,488
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
66 ksps
66 ksps
66 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV2543CDBR
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SSOP T/R
Texas InstrumentsTLV2543CDB
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SSOP Tube
Texas InstrumentsTLC2543CDB
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments TLV2543IDB provided by its distributors.

11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SSOP Tube
12-Bit 66 kSPS ADC Ser. Out, Pgrmable Pwrdn, MSB/LSB First, Built-In Self-Test Mode, 11 Ch. 20-SSOP
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 66KSPS, SSOP-20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.