Texas Instruments TLV2474AINE4

Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-PDIP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2474AINE4.

Texas Instruments

Datasheet63 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

CAD Models

Download Texas Instruments TLV2474AINE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.634
Stock
30,084
223,208
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
1.6 mV
1.6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
61 dB
61 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2474AINE4.

Related Parts

Texas InstrumentsTLV2475AIN
Quad, 6-V, 2.8-MHz, low-offset operational amplifier 16-PDIP -40 to 125
Texas InstrumentsTLV2474CN
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLV2474IN
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2474AINE4 provided by its distributors.

Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-PDIP -40 to 125
Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 14-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:2.8MHz; Slew Rate:1.4V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.