Texas Instruments TLV2474CN

Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-PDIP 0 to 70
$ 2.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2474CN.

Newark

Datasheet63 pages11 years ago
Datasheet66 pages8 years ago
Datasheet60 pages12 years ago
Datasheet62 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2474CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2474CN.

Related Parts

Texas InstrumentsTLV2474IN
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-PDIP -40 to 125
Texas InstrumentsTLV2474AIN
Operational Amplifier, Quad, 2.8 Mhz, 4, 1.5 V/ S, 1.35V To 3V, Dip, 14 Rohs Compliant: Yes
Texas InstrumentsTLV2474AINE4
Quad, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 14-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2474CN provided by its distributors.

Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-PDIP 0 to 70
Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 14-Pin PDIP Tube
IC CMOS 4 CIRCUIT 14DIP CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
QUAD OP-AMP 2400 uV OFFSET-MAX 2.8 MHz BAND WIDTH PDIP14
FAMILY OF 600-mA/Ch 2.8-MHz RAIL-TO-RAIL INPUT/OUTPUT HIGH-DRIVE OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 4 CIRCUIT 14DIP
600μA(x2 Channels) 1.5V/μs 28nV/rtHz 2.8MHz shutdown Rail to Rail 35mA 4 4 6V 250μV 2.5pA CMOS PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
The TLV247x is a family of CMOS rail-to-rail input/output operational amplifiers that establishes a new performance point for supply current versus ac performance. These devices consume just 600 uA/channel while offering 2.8 MHz of gain-bandwidth product. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micro power operational amplifiers. The TLV247x can swing to within 180 mV of each supply rail while driving a 10-mA load. For non-RRO applications,the TLV247x can supply +-35 mA at 500 mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface, portable medical equipment, and other data acquisition circuits.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.