Texas Instruments TLV2473CDGQ

Dual Low-Power ail-to- ail Input/Output Op Amp w/Shutdown 10-MSOP-PowerPAD 0 to 70
$ 1.418

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2473CDGQ.

Texas Instruments

Datasheet63 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages18 years ago

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2473CDGQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.418
$ 1.946
Stock
156,642
1,062,198
Authorized Distributors
2
3
Case/Package
-
HTSSOP EP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
-
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
250 µV
2.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
64 dB
61 dB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
6 V
Operating Supply Current
600 µA
600 µA

Related Parts

Texas InstrumentsTLV2472AIDG4
Dual, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2473IDGQR
Dual, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 10-HVSSOP -40 to 125
Texas InstrumentsOPA2171AIDR
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R / IC OPAMP GP 3MHZ RRO 8SOIC
Analog DevicesMAX4333EUB
275μA(x2 Channels) ±3.25V,6.5V General Purpose MSOP SMD mount
STMicroelectronicsTSV6393AIST
TSV6393A Series 5.5 V 2.4 MHz Micropower Wide Bandwidth CMOS Op-Amp - MSOP-10
STMicroelectronicsTS512IDT
TS512A Series 30 V 3 MHz Precision Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments TLV2473CDGQ provided by its distributors.

Dual Low-Power ail-to- ail Input/Output Op Amp w/Shutdown 10-MSOP-PowerPAD 0 to 70
Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 10-Pin HVSSOP EP T/R
FAMILY OF 600-mA/Ch 2.8-MHz RAIL-TO-RAIL INPUT/OUTPUT HIGH-DRIVE OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 2 CIRCUIT 10MSOP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:1.4V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:10; Operating Temperature Range:0°C to +70°C; Bias Current:50pA; Common Mode Ratio (CMR):61 dB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.