Texas Instruments TLV2472IDGNG4

Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-HVSSOP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2472IDGNG4.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages18 years ago
Datasheet16 pages26 years ago

iiiC

CAD Models

Download Texas Instruments TLV2472IDGNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.306
$ 2.306
Stock
92,926
224,783
224,783
Authorized Distributors
0
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.4 V/µs
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
61 dB
61 dB
61 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
600 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2472IDGNG4.

Related Parts

Texas InstrumentsTLV2472CDGNR
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-HVSSOP 0 to 70
Texas InstrumentsTLV2472CDGN
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-HVSSOP 0 to 70
Texas InstrumentsTLV2473CDGQR
Dual, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 10-HVSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2472IDGNG4 provided by its distributors.

Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-HVSSOP -40 to 125
Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin HVSSOP EP Tube
Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8
Ic,Operational Amplifier,Dual,Cmos,Tssop,8Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.