Texas Instruments TLV2472CDGNR

Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-HVSSOP 0 to 70
$ 1.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2472CDGNR.

Official Datasheet11 years ago

Inventory History

3 month trend:
+5.83%

CAD Models

Download Texas Instruments TLV2472CDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.945
$ 1.94
Stock
196,872
159,757
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
61 dB
61 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2472CDGNR.

Related Parts

Texas InstrumentsTLV2472IDGN
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-HVSSOP -40 to 125
Texas InstrumentsTLV2472IDGNR
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-HVSSOP -40 to 125
Texas InstrumentsTLV2472IDGNG4
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2472CDGNR provided by its distributors.

Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-HVSSOP 0 to 70
Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin HVSSOP EP T/R
AMP, 600uA/Ch 2.8MHz Rail-To-Rail Input/Output W/Shutdown, MSOP8
600μA(x2 Channels) 1.5V/μs 28nV/rtHz 2.8MHz shutdown Rail to Rail 35mA 2 2 6V 250μV 2.5pA CMOS HVSSOP-8 SMD mount,glue mount 3mm*3mm*1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:1.4V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:50pA; Common Mode Ratio (CMR):61 dB ;RoHS Compliant: Yes
The TLV247x is a family of CMOS rail-to-rail input/output operational amplifiers that establishes a new performance point for supply current versus ac performance. These devices consume just 600 uA/channel while offering 2.8 MHz of gain-bandwidth product. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micro power operational amplifiers. The TLV247x can swing to within 180 mV of each supply rail while driving a 10-mA load. For non-RRO applications,the TLV247x can supply +-35 mA at 500 mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface, portable medical equipment, and other data acquisition circuits.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.