Texas Instruments TLV2471CDBVT

Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2471CDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet52 pages18 years ago
Datasheet16 pages26 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Verical

Sierra IC

Inventory History

3 month trend:
-1.68%

CAD Models

Download Texas Instruments TLV2471CDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.25
$ 1.25
Stock
317,368
1,155,822
1,155,822
Authorized Distributors
5
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1.4 V/µs
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
61 dB
61 dB
61 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
600 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2471CDBVT.

Related Parts

Texas InstrumentsTLV2471IDBVR
Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2471IDBVTG4
Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2471QDBVRQ1
Automotive-grade, single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSX711AILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTS9511ILT
Precision rail-to-rail input/output 3 MHz single operational amplifier
STMicroelectronicsTS951ILT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV2471CDBVT provided by its distributors.

Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70
Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO5
600μA 1.5V/μs 28nV/rtHz 2.8MHz shutdown Rail to Rail 35mA 1 1 ±3V,6V 250μV 2.5pA General Purpose SOT-23-5 SMD mount 2.9mm*1.6mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:2.8MHz; Slew Rate:1.4V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:5; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.