Texas Instruments TLV2465AID

Quad Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 16-SOIC -40 to 125
$ 1.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2465AID.

Texas Instruments

Datasheet58 pages18 years ago
Datasheet7 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2465AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

ROHS3Compliant EAR99 MC33179 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.6muA 3mV 3000kHz
Texas InstrumentsLMV824M/NOPB
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-SOIC -40 to 85
STMicroelectronicsLMV824AIDT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14
onsemiMC33179DG
Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC N Tube / IC OPAMP GP 5MHZ 14SOIC
Texas InstrumentsLMV824MX/NOPB
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-SOIC -40 to 85
STMicroelectronicsLMV824IDT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments TLV2465AID provided by its distributors.

Quad Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 16-SOIC -40 to 125
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 16-Pin SOIC Tube
2.6mA 1.6V/μs 14nV/rtHz 6.4MHz 71dB shutdown 80mA 4 4 6V 1.5mV 14nA Low Power Amplifier SOP-16 SMD mount 9.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:1.6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Bias Current:14000pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.