Texas Instruments TLV2455CPWR

Quad Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 16-TSSOP 0 to 70
$ 1.823

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2455CPWR.

Texas Instruments

Datasheet50 pages18 years ago
Datasheet16 pages26 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2455CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.823
$ 2.138
Stock
175,033
283,794
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
Input Offset Voltage (Vos)
300 µV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
23 µA
23 µA

Related Parts

Texas InstrumentsTLV2455AIPWR
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 16-Pin TSSOP T/R
Texas InstrumentsTLV2455AIPW
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 16-Pin TSSOP Tube
Texas InstrumentsTLV2455IPW
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 16-Pin TSSOP Tube
MicrochipMCP609T-I/ST
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin TSSOP T/R
MicrochipMCP609-I/ST
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
Analog DevicesMAX4078EUD+T
Op Amp Quad Micropower Amplifier R-R O/P ±2.75V/5.5V 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV2455CPWR provided by its distributors.

Quad Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 16-TSSOP 0 to 70
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 16-Pin TSSOP T/R
23μA(x2 Channels) 110mV/μs 52nV/rtHz 220KHz 70dB shutdown Rail to Rail 10mA 4 4 6V 300μV 500pA General Purpose TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:220kHz; Slew Rate:0.11V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.