Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2453AINE4

Dual 23-uA 220-KHz ail-to- ail Input/Output Op Amp w/Shutdown 14-PDIP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2453AINE4.

Texas Instruments

Datasheet59 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

CAD Models

Download Texas Instruments TLV2453AINE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.361
Stock
107,059
374,947
Authorized Distributors
0
2
Case/Package
N
N
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
23 µA
23 µA

Related Parts

Texas InstrumentsTLV2453IN
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 14-Pin PDIP Tube
Texas InstrumentsTLV2773AIN
Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 14-Pin PDIP Tube
Texas InstrumentsTLV2463IN
Dual, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 14-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2453AINE4 provided by its distributors.

Dual 23-uA 220-KHz ail-to- ail Input/Output Op Amp w/Shutdown 14-PDIP -40 to 125
RoHS Compliant EAR99 N VOLTAGE-FEEDBACK op amp buffer circuit 19.305mm 0.007muA 1mV 200kHz
DUAL OP-AMP 1300 uV OFFSET-MAX 0.2 MHz BAND WIDTH PDIP14
OP Amp Dual GP R-R I/O ±3V/6V 14-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:220kHz; Slew Rate:0.11V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.