Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2452CDR

Dual, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 8-SOIC 0 to 70
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2452CDR.

Texas Instruments

Datasheet59 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago
Datasheet16 pages26 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments TLV2452CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 1.468
Stock
996,499
442,935
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2452CDR.

Related Parts

Texas InstrumentsTLV2452IDR
Dual, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2452ID
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube
Texas InstrumentsTLV2452AIDR
ROHS3Compliant EAR99 TLV2452 Cut Tape (CT) op amp buffer circuit 4.9mm 0.007muA 1mV 220kHz

Descriptions

Descriptions of Texas Instruments TLV2452CDR provided by its distributors.

Dual, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R
23μA(x2 Channels) 110mV/μs 52nV/rtHz 220KHz shutdown Rail to Rail 10mA 2 2 ±3V,6V 300μV 500pA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.11V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:5000pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.