Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2452CD

Dual, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 8-SOIC 0 to 70
$ 1.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2452CD.

Texas Instruments

Datasheet59 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago
Datasheet16 pages26 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2452CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.468
$ 1.305
Stock
449,230
975,215
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2452CD.

Related Parts

Texas InstrumentsTLV2452IDR
Dual, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2452ID
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube
Texas InstrumentsTLV2252IDR
Dual Rail-To-Rail Low-Voltage Low Power Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2452CD provided by its distributors.

Dual, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube
23μA(x2 Channels) 110mV/μs 52nV/rtHz 220KHz shutdown Rail to Rail 10mA 2 2 ±3V,6V 300μV 500pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, DUAL RRIO, SMD, SOIC8; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain, Bandwidth -3dB:220kHz; Slew Rate:0.11V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:2452; I/O Type:Rail-Rail I/O

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.