Texas Instruments TLV2451IDBVT

Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R
$ 1.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2451IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet50 pages18 years ago
Datasheet16 pages26 years ago

Newark

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
+8.03%

CAD Models

Download Texas Instruments TLV2451IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.477
$ 1.41
Stock
369,144
2,208,821
Authorized Distributors
2
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2451IDBVT.

Related Parts

Texas InstrumentsTLV2451CDBVT
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R
Texas InstrumentsTLV2451CDBVR
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R
Texas InstrumentsTLV2451CDBVTG4
Single Micropower ail-To- ail Input/Output Op Amp 5-SOT-23 0 to 70
SP Amp Zero Drift Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel
Analog DevicesMAX4480AUK+T
MAX4480 Series 5.5 V 140 kHz Rail to Rail Operational Amplifier - SOT-23A-5
STMicroelectronicsTSV6191ILT
TSV6191 Series 5.5 V 450 kHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV2451IDBVT provided by its distributors.

Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R
Single, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 5-SOT-23 -40 to 125
Op Amp, 23μA, 110mV/μs, 52nV/rtHz, 220kHz, Shutdown, Rail-to-Rail, 10mA, 1Ch, ±3V/6V, 300μV, 500pA, General Purpose, SOT-23-5, SMD, 2.9mm × 1.6mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:0.11V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Bias Current:5000pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.