Texas Instruments TLV2450AIPE4

Single Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 8-PDIP -40 to 125
$ 2.295

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2450AIPE4.

Texas Instruments

Datasheet50 pages18 years ago
Datasheet16 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2450AIPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.295
$ 2.55
Stock
122,134
320,419
Authorized Distributors
2
4
Case/Package
P
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
23 µA
23 µA

Related Parts

Texas InstrumentsTLV2451AIP
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube
Texas InstrumentsTLV2451CP
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube
Texas InstrumentsTLV2451IP
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLV2450AIPE4 provided by its distributors.

Single Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 8-PDIP -40 to 125
OP-AMP 1300 uV OFFSET-MAX 0.2 MHz BAND WIDTH PDIP8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:220kHz; Slew Rate:0.11V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.