Texas Instruments TLV2450AIP

Single, 6-V, 220-kHz operational amplifier 8-PDIP -40 to 125
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2450AIP.

Texas Instruments

Datasheet59 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet50 pages18 years ago
Datasheet16 pages26 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2450AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 2.295
Stock
374,611
122,512
Authorized Distributors
4
2
Case/Package
PDIP
P
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2450AIP.

Related Parts

Texas InstrumentsTLV2451AIP
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube
Texas InstrumentsTLV2451CP
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube
Texas InstrumentsTLV2451IP
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLV2450AIP provided by its distributors.

Single, 6-V, 220-kHz operational amplifier 8-PDIP -40 to 125
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube
23μA 110mV/μs 52nV/rtHz 220KHz shutdown Rail to Rail 10mA 1 1 6V 300μV 500pA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:220kHz; Slew Rate:0.11V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.